This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MB9AF132LBPMC1-G-SNE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
MB9AF132LBPMC1-G-SNE2
JLCPCB Part #
C2952189
Package
LQFP-64
Description
-40℃~+85℃ 1.8V~5.5V 128KB 20MHz 32 Bit 52 8KB ARM Cortex-M3 Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2746
200+ $0.1063
500+ $0.1026
1000+ $0.1007
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons