
* Images are for reference only
MB9AFAA1NPMC-G-SNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB9AFAA1NPMC-G-SNE2
- JLCPCB Part #
- C2952177
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 12KB 12bit 20MHz 32 Bit 64KB 84 ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2437
200+
$0.0944
500+
$0.0911
1000+
$0.0895
Welcome back, may I help you?