
* Images are for reference only
CY8C3245AXI-166
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C3245AXI-166
- JLCPCB Part #
- C2949042
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 1KB 32KB 4KB 50MHz 51 Family 62 8 Bit 8bit Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5812
200+
$0.2248
450+
$0.2168
900+
$0.2136
Related Products
Welcome back, may I help you?