This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C20236-24LKXI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C20236-24LKXI
JLCPCB Part #
C2949001
Package
UFQFN-16
Description
-40℃~+85℃ 1.71V~5.5V 13 1KB 8KB FLASH Others UFQFN-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1724
1000+ $0.0667
2450+ $0.0644
4900+ $0.0633

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons