
* Images are for reference only
CY8C29666-24LTXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C29666-24LTXI
- JLCPCB Part #
- C2948908
- Package
- VFQFN-48-EP
- Description
- -40℃~+85℃ 24MHz 2KB 32KB 3V~5.25V 44 8 Bit Built-in FLASH Others VFQFN-48-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9922
200+
$0.3837
500+
$0.3709
1300+
$0.3645
Related Products
Welcome back, may I help you?