
* Images are for reference only
CY8C3246AXA-137
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C3246AXA-137
- JLCPCB Part #
- C2948888
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 2KB 50MHz 51 Family 62 64KB 8 Bit 8KB 8bit Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0340
200+
$0.4014
500+
$0.3870
1000+
$0.3806
Related Products
Welcome back, may I help you?