
* Images are for reference only
CY8C3445LTI-078
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C3445LTI-078
- JLCPCB Part #
- C2948867
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 1KB 25 32KB 4KB 50MHz 51 Family 8 Bit 8bit Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6220
200+
$0.2417
520+
$0.2321
1040+
$0.2289
Related Products
Welcome back, may I help you?