
* Images are for reference only
CY8C4146AXI-S433
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4146AXI-S433
- JLCPCB Part #
- C2948703
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit、12bit 32 Bit 36 48MHz 64KB 8KB ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Built-in temperature sensor、Touch function TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2942
200+
$0.1139
500+
$0.1099
800+
$0.1079
Welcome back, may I help you?