
* Images are for reference only
CY8C4146LQE-S433
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4146LQE-S433
- JLCPCB Part #
- C2948689
- Package
- QFN-40(6x6)
- Description
- -40℃~+125℃ 1.71V~5.5V 12bit 32 Bit 34 48MHz 64KB 7bit、8bit 8KB ARM Cortex-M0 Built-in FLASH QFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4523
200+
$0.1751
490+
$0.1689
980+
$0.1659
Related Products
Welcome back, may I help you?