This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C5365AXI-043

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C5365AXI-043
JLCPCB Part #
C2948583
Package
LQFP-100
Description
-40℃~+85℃ 2.7V~5.5V 2KB 32 Bit 32KB 60 67MHz 8KB ARM Cortex-M3 Built-in FLASH LQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9441
200+ $0.3661
500+ $0.3533
1000+ $0.3468

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons