
* Images are for reference only
CY8C5666AXI-LP001
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C5666AXI-LP001
- JLCPCB Part #
- C2948561
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 16KB 2KB 32 Bit 62 64KB 67MHz 8bit ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$19.5710
10+
$18.6350
30+
$17.0134
100+
$15.5990
Related Products
Welcome back, may I help you?