
* Images are for reference only
CY8C6347BZI-BLD33
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C6347BZI-BLD33
- JLCPCB Part #
- C2948523
- Package
- BGA-116
- Description
- -40℃~+85℃ 1.7V~3.6V 100MHz、150MHz 12bit 12bit 1MB 288KB 32 Bit 32KB 78 ARM Cortex-M0、ARM Cortex-M4 Built-in FLASH BGA-116 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 364
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0564
200+
$0.4094
364+
$0.3950
1092+
$0.3886
Related Products
Welcome back, may I help you?