
* Images are for reference only
CY96F613RBPMC-GS126-UJE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY96F613RBPMC-GS126-UJE2
- JLCPCB Part #
- C2948220
- Package
- LQFP-48
- Description
- -40℃~+125℃ 10KB 16 Bit 2.7V~5.5V 32MHz 37 96KB Built-in F2MC-16FX FLASH LQFP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4335
250+
$0.1678
500+
$0.1619
1000+
$0.1590
Related Products

CY96F613RBPMC-GS125-UJE2
Infineon/Cypress Semicon
$0.4335

CY96F613RBPMC-GS125-UJE2
Infineon/Cypress Semicon
$9.2429

CY96F613RBPMC-GS123-UJE2
Infineon/Cypress Semicon
$9.2429

CY96F613RBPMC-GS-130UJE2
Infineon/Cypress Semicon
$0.4335

MB90F456SPMCR-GE1
Infineon/Cypress Semicon
$2.0888

MB90F897SPMT-GT
Infineon/Cypress Semicon
$2.0888
Welcome back, may I help you?