This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY96F625RBPMC1-GS104UJE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY96F625RBPMC1-GS104UJE2
JLCPCB Part #
C2948204
Package
LQFP-64
Description
-40℃~+125℃ 10KB 16 Bit 160KB 2.7V~5.5V 32MHz 52 Built-in F2MC-16FX FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4507
200+ $0.1744
500+ $0.1683
1000+ $0.1653

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons