This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY9AF314LAQN-G-AVE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY9AF314LAQN-G-AVE2
JLCPCB Part #
C2948025
Package
VFQFN-64-EP
Description
-40℃~+105℃ 2.7V~5.5V 256KB 32 Bit 32KB 40MHz 51 ARM Cortex-M3 Built-in FLASH VFQFN-64-EP Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 2600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5989
200+ $0.2328
500+ $0.2248
1000+ $0.2200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons