
* Images are for reference only
CY9BF524LQN-G-AVE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY9BF524LQN-G-AVE2
- JLCPCB Part #
- C2947737
- Package
- VFQFN-64-EP
- Description
- -40℃~+105℃ 2.7V~5.5V 288KB 32 Bit 32KB 50 72MHz ARM Cortex-M3 Built-in FLASH VFQFN-64-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3816
200+
$0.1478
500+
$0.1425
1000+
$0.1399
Related Products

CY9BF524KQN-G-AVE2
Infineon/Cypress Semicon
$5.5233

CY9BF324LQN-G-AVE2
Infineon/Cypress Semicon
$7.2771

CY9BF564LQN-G-AVE2
Infineon/Cypress Semicon
$0.5092

CY9AF141LBQN-G-AVE2
Infineon/Cypress Semicon
$0.5782

CY9BF566LQN-G-AVE2
Infineon/Cypress Semicon
$0.5461

CY9BF165LQN-G-AVE2
Infineon/Cypress Semicon
$0.6553
Welcome back, may I help you?