
* Images are for reference only
CYW20737A1KML2G
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYW20737A1KML2G
- JLCPCB Part #
- C2947488
- Package
- VFQFN-32-EP
- Description
- -30℃~+85℃ -94dBm 1.2V 1Mbps 2.4GHz 4dBm 9.1mA 9.8mA Bluetooth SPI、UART、I2C VFQFN-32-EP RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2269
200+
$0.0879
500+
$0.0848
1000+
$0.0832
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?