
* Images are for reference only
CY8C5688AXI-LP099
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C5688AXI-LP099
- JLCPCB Part #
- C2947456
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 256KB 2KB 32 Bit 62 64KB 80MHz 8bit ARM Cortex-M3 Built-in FLASH TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8445
200+
$0.7149
500+
$0.6891
900+
$0.6762
Related Products
Welcome back, may I help you?