
* Images are for reference only
MB90387PMT-GS-112
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB90387PMT-GS-112
- JLCPCB Part #
- C2946166
- Package
- LQFP-48
- Description
- -40℃~+105℃ 16 Bit 16MHz 2KB 3.5V~5.5V 34 64KB External F2MC-16LX Mask ROM LQFP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3748
250+
$0.5333
500+
$0.5140
1000+
$0.5044
Related Products
Welcome back, may I help you?