
* Images are for reference only
MB90F352SPFM-GS-113E1
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB90F352SPFM-GS-113E1
- JLCPCB Part #
- C2945275
- Package
- LQFP-64
- Description
- -40℃~+105℃ 128KB 16 Bit 24MHz 3.5V~5.5V 4KB 51 Built-in F2MC-16LX FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2765
200+
$0.8814
500+
$0.8509
1000+
$0.8348
Related Products
Welcome back, may I help you?