
* Images are for reference only
MB91F362GBPFVS-GK5E1
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB91F362GBPFVS-GK5E1
- JLCPCB Part #
- C2945029
- Package
- BQFP-208
- Description
- -40℃~+85℃ 160 20KB 32 Bit 4.25V~5.25V 512KB 64MHz External FLASH Others BQFP-208 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4121
200+
$2.0940
500+
$2.0215
1000+
$1.9845
Related Products

MB91F362GAPFVS-GK5E1
Infineon/Cypress Semicon
$4.2508

MB91F59BCEQ-GSK5E1
Infineon/Cypress Semicon
$3.2086

MB91F467DBPFVS-GS-N2K5E2
Infineon/Cypress Semicon
$2.6320

MB91F467DAPVSR-GS-N2K5E2
Infineon/Cypress Semicon
$2.9815

MB91F362APFVS-G-VDO
Infineon/Cypress Semicon
$1.6913

MB91F362APFVS-G
Infineon/Cypress Semicon
$1.6913
Welcome back, may I help you?