
* Images are for reference only
MB91F59BCPB-GSK5E1
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB91F59BCPB-GSK5E1
- JLCPCB Part #
- C2944976
- Package
- BGA-320
- Description
- -40℃~+105℃ 128MHz 156 2.008MB 2.0625MB 2.7V~5.5V 32 Bit 64KB External FLASH FR81S BGA-320 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9198
200+
$1.5182
500+
$1.4649
1000+
$1.4375
Related Products

MB91F59BCEQ-GSK5E1
Infineon/Cypress Semicon
$3.2173

MB91F469QAHPB-GSK6E1
Infineon/Cypress Semicon
$2.4243

CY91F59BCPB-GSE1
Infineon/Cypress Semicon
$3.4305

MB91F469QAHPB-GS-N2K6E1
Infineon/Cypress Semicon
$3.0962

MB91F469GAPB-GS-K6
Infineon/Cypress Semicon
$1.9559

MB91F469GBPB-GS-N2K6E1
Infineon/Cypress Semicon
$4.4431
Welcome back, may I help you?