This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MB95F318EPMC-G-SNE2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
MB95F318EPMC-G-SNE2
JLCPCB Part #
C2944973
Package
LQFP-80
Description
-40℃~+85℃ 1.8V~3.6V 1.98KB 10bit 16MHz 60KB 71 8 Bit External F2MC-8FX FLASH LQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 119

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2765
1666+ $0.1070
3332+ $0.1033
6664+ $0.1013

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons