
* Images are for reference only
333-2SDRD/S530-A3
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- 333-2SDRD/S530-A3
- JLCPCB Part #
- C473833
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 160mcd 20mA 2V 30° 5mm round lamp head 60mW 639nm 650nm Discrete Diode Frosted Red Lens Red 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11670
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11191
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
100+
$0.0423
500+
$0.0369
1000+
$0.0327
5000+
$0.0295
10000+
$0.0279
Related Products
Welcome back, may I help you?