
* Images are for reference only
JYXT22S4-024.00000-93E4C0
Extended
- Manufacturer
- Guangzhou Jingyou Electronic Tech
- MFR.Part #
- JYXT22S4-024.00000-93E4C0
- JLCPCB Part #
- C357874
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 24MHz 40Ω Crystal Oscillator ±10ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2107
50+
$0.1670
150+
$0.1483
500+
$0.1248
3000+
$0.1203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?