
* Images are for reference only
33220
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 33220
- JLCPCB Part #
- C5502020
- Package
- -
- Description
- 10~12 15.06mm 27.89mm 9.91mm Circular ring Copper No Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.9263
10+
$0.9086
30+
$0.8973
100+
$0.8861
Welcome back, may I help you?