
* Images are for reference only
3310P-001-103L
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3310P-001-103L
- JLCPCB Part #
- C840690
- Package
- Plugin-3P,9.5x9.5mm
- Description
- 1 10kΩ 250mW ±20% 插件-3P,9.5x9.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$3.3830
10+
$2.8949
50+
$2.6050
100+
$2.3118
500+
$2.1781
1000+
$2.1168
Related Products
Welcome back, may I help you?