
* Images are for reference only
3310160612R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 3310160612R00
- JLCPCB Part #
- C5243835
- Package
- Plugin,D6.3xL12mm
- Description
- -55℃~+105℃ 12mm 16V 2.5mm 2000hrs@105℃ 330uF 6.3mm ±20% Plugin,D6.3xL12mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 479
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 479
In-stock Item Pricing
Qty Unit Price
1+
$0.1136
50+
$0.0904
150+
$0.0788
1000+
$0.0672
2000+
$0.0603
5000+
$0.0569
Related Products
Welcome back, may I help you?