
* Images are for reference only
3310100608R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 3310100608R00
- JLCPCB Part #
- C5243834
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 10V 2.5mm 2000hrs@105℃ 330uF 6.3mm 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 329
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 329
In-stock Item Pricing
Qty Unit Price
1+
$0.0645
100+
$0.0513
300+
$0.0447
1000+
$0.0382
5000+
$0.0342
10000+
$0.0323
Related Products
Welcome back, may I help you?