
* Images are for reference only
330001002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 330001002
- JLCPCB Part #
- C293453
- Package
- -
- Description
- 0.75~1 14V 16~20 2.54mm Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65900
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 65900
In-stock Item Pricing
Qty Unit Price
1+
$0.0732
1000+
$0.0611
3000+
$0.0552
7500+
$0.0505
52500+
$0.0470
97500+
$0.0452
Related Products
Welcome back, may I help you?