
* Images are for reference only
3296W-1-500LF
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- 3296W-1-500LF
- JLCPCB Part #
- C49190463
- Package
- Plugin-3P,9.5x4.9mm
- Description
- 28 500mW 50Ω ±10% ±150ppm/℃ 插件-3P,9.5x4.9mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1130
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1130
In-stock Item Pricing
Qty Unit Price
1+
$0.3931
10+
$0.3094
50+
$0.2723
100+
$0.2272
500+
$0.2063
1000+
$0.1934
Related Products
Welcome back, may I help you?