
* Images are for reference only
KH-2PH90-2X6P-L10.5
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2PH90-2X6P-L10.5
- JLCPCB Part #
- C2938477
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2mm 2mm 2mm 2x6P 4mm Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.0961
50+
$0.0760
150+
$0.0660
500+
$0.0584
2500+
$0.0523
5000+
$0.0494
Related Products
Welcome back, may I help you?