
* Images are for reference only
KH-2PH90-1X8P-L10.5
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2PH90-1X8P-L10.5
- JLCPCB Part #
- C2938468
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x8P 2mm 2mm 4mm 8P Black Brass Gold Pin Header Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
100+
$0.0498
500+
$0.0392
1000+
$0.0347
5000+
$0.0311
10000+
$0.0292
Related Products
Welcome back, may I help you?