
* Images are for reference only
PN8680PSEC-R1
Extended
- Manufacturer
- Wuxi Chipown Micro-electronics
- MFR.Part #
- PN8680PSEC-R1
- JLCPCB Part #
- C2930956
- Package
- SOP-8
- Description
- -40℃~+150℃ 10V~30V 650V Flyback Isolation Over Temperature Protection、Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Constant Current Mode (CC)、Constant Voltage (CV)、Open-Loop Protection (OLP) PWM Modulation、PFM Modulation Primary-Side Feedback SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3278
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3277
In-stock Item Pricing
Qty Unit Price
1+
$0.3616
50+
$0.2863
150+
$0.2540
500+
$0.2001
2500+
$0.1822
4000+
$0.1714
Related Products
Welcome back, may I help you?