
* Images are for reference only
3266W-1-500LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3266W-1-500LF
- JLCPCB Part #
- C5891951
- Package
- Plugin-3P,6.4x4.3mm
- Description
- 12 250mW 50Ω ±10% ±100ppm/℃ Plugin-3P,6.4x4.3mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9391
10+
$0.9165
50+
$0.9037
100+
$0.8892
Related Products
Welcome back, may I help you?