
* Images are for reference only
3225D511KJ
Extended
- Manufacturer
- JUXING
- MFR.Part #
- 3225D511KJ
- JLCPCB Part #
- C22383372
- Package
- SMD,8x6mm
- Description
- 100mW 320V 410V 459V~561V 845V 9J SMD,8x6mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1050
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1050
In-stock Item Pricing
Qty Unit Price
1+
$0.0549
100+
$0.0433
300+
$0.0375
3000+
$0.0331
6000+
$0.0297
9000+
$0.0280
Related Products
Welcome back, may I help you?