
* Images are for reference only
3225D271KJ
Extended
- Manufacturer
- Shandong Jingdao Microelectronics
- MFR.Part #
- 3225D271KJ
- JLCPCB Part #
- C2826582
- Package
- SMD,3.2x2.5mm
- Description
- 100mW 11J 175V 225V 270V 400A 475V 95pF SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1463
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1427
In-stock Item Pricing
Qty Unit Price
1+
$0.0547
100+
$0.0427
300+
$0.0365
3000+
$0.0320
6000+
$0.0285
9000+
$0.0266
Related Products
Welcome back, may I help you?