
* Images are for reference only
KH-TYPE-C-L.FS-6P-STM
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-TYPE-C-L.FS-6P-STM
- JLCPCB Part #
- C2919633
- Package
- SMD
- Description
- -40℃~+80℃ 1 1.25A 10,000 cycles 6P 7.1mm Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 451
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 451
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
10+
$0.9296
30+
$0.8766
100+
$0.8156
500+
$0.6792
1000+
$0.6679
Related Products
Welcome back, may I help you?