
* Images are for reference only
32208551
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- 32208551
- JLCPCB Part #
- C17320428
- Package
- SIP-2
- Description
- 0℃~+150℃ ±0.1℃ SIP-2 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 497
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$4.7501
10+
$4.0808
30+
$3.6824
100+
$3.2791
500+
$3.0936
1000+
$3.0098
Welcome back, may I help you?