
* Images are for reference only
322-STFS-DS/03
Extended
- Manufacturer
- WECO
- MFR.Part #
- 322-STFS-DS/03
- JLCPCB Part #
- C20608494
- Package
- Plugin,P=10mm
- Description
- -40℃~+100℃ 0.5~4、0.75~6 1 10mm 10~18、12~20 16A 1x3P 3 3P 400V White 插件,P=10mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7544
10+
$1.4902
30+
$1.3242
250+
$1.1535
500+
$1.0762
1000+
$1.0439
Related Products
Welcome back, may I help you?