
* Images are for reference only
ECR1VLH101MLL063011
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1VLH101MLL063011
- JLCPCB Part #
- C233118
- Package
- Plugin,D6.3xL11.5mm
- Description
- 1000hrs@105℃ 100uF 11.5mm 2.5mm 35V 6.3mm ±20% 插件,D6.3xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 166
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0428
300+
$0.0372
1000+
$0.0330
5000+
$0.0295
10000+
$0.0279
Related Products