
* Images are for reference only
FM31N332J101PXG
Extended
- Manufacturer
- PSA(Prosperity Dielectrics)
- MFR.Part #
- FM31N332J101PXG
- JLCPCB Part #
- C2915710
- Package
- 1206
- Description
- 100V 3.3nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2967
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2949
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
100+
$0.0398
300+
$0.0356
1000+
$0.0324
4000+
$0.0298
8000+
$0.0285
Related Products
Welcome back, may I help you?