
* Images are for reference only
S07S3B150KA5B0S0N0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- S07S3B150KA5B0S0N0
- JLCPCB Part #
- C2914848
- Package
- Plugin,P=5mm
- Description
- 15pF 3.5mm 3kV 5mm 7mm SL ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0363
300+
$0.0319
1000+
$0.0244
5000+
$0.0218
10000+
$0.0205
Related Products
Welcome back, may I help you?