
* Images are for reference only
Q07B2D221KN0B0S0N0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- Q07B2D221KN0B0S0N0
- JLCPCB Part #
- C2914592
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 220pF 400V CQC、CUL、KTL Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0464
100+
$0.0375
500+
$0.0290
1000+
$0.0257
5000+
$0.0230
10000+
$0.0217
Related Products
Welcome back, may I help you?