
* Images are for reference only
320383
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 320383
- JLCPCB Part #
- C573014
- Package
- -
- Description
- 2 38.79mm 6.73mm Circular ring Copper No Tin Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.9372
10+
$3.8614
30+
$3.8114
100+
$3.7614
Welcome back, may I help you?