
* Images are for reference only
3200014
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 3200014
- JLCPCB Part #
- C5352625
- Package
- -
- Description
- 14mm 2.5mm 8mm Copper Single wire type Tin White - E Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0402
300+
$0.0352
1000+
$0.0315
4000+
$0.0284
10000+
$0.0270
Welcome back, may I help you?