
* Images are for reference only
PDZ20B_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PDZ20B_R1_00001
- JLCPCB Part #
- C2912881
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100Ω 19.52V~20.39V 20V 20Ω 400mW 50nA@15V SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
200+
$0.0304
600+
$0.0266
5000+
$0.0211
10000+
$0.0189
20000+
$0.0176
Related Products
Welcome back, may I help you?