
* Images are for reference only
HoAR1206-1/4W-2.2R-1%-TCR25
Extended
- Manufacturer
- Milliohm
- MFR.Part #
- HoAR1206-1/4W-2.2R-1%-TCR25
- JLCPCB Part #
- C2912608
- Package
- 1206
- Description
- -55℃~+155℃ 2.2Ω 200V 250mW Ceramic Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 729
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0123
1500+
$0.0105
5000+
$0.0088
25000+
$0.0078
50000+
$0.0073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?