
* Images are for reference only
ME8202SG-BB
Extended
- Manufacturer
- MICRONE(Nanjing Micro One Elec)
- MFR.Part #
- ME8202SG-BB
- JLCPCB Part #
- C2911281
- Package
- SOP-8-4.2mm
- Description
- -20℃~+85℃ 12V~23V 60kHz~70kHz 85% Flyback Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) PWM Modulation SOP-8-4.2mm AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1888
50+
$0.1846
150+
$0.1819
500+
$0.1791
Related Products
Welcome back, may I help you?