
* Images are for reference only
3160-10120T
Extended
- Manufacturer
- UMAX
- MFR.Part #
- 3160-10120T
- JLCPCB Part #
- C601190
- Package
- Plugin,P=1mm
- Description
- -40℃~+85℃ 230P 7.5mm 76P Clamping plate PCI-E 3.0 With post 插件,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4028
10+
$3.7761
40+
$3.3122
100+
$2.9368
500+
$2.7628
1200+
$2.6855
Related Products
Welcome back, may I help you?